
* Images are for reference only
SMH152-LPSE-D09-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D09-SM-BK
- JLCPCB Part #
- C3337206
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1.5mm 1.9mm 18P 1A 1mm 1mm 2 Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7083
200+
$1.0484
500+
$1.0114
1000+
$0.9938
Related Products

SMH152-LPSE-D05-SM-BK
Sullins Connector Solutions
$3.6715

SMH152-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.8994

SMH152-LPSE-D08-SM-BK
Sullins Connector Solutions
$5.8741

MW-10-03-G-D-235-075-ES
Samtec
$16.8228

MW-30-03-H-D-200-110-P-TR
Samtec
$15.2479

SMH151-LPSE-D43-SM-BK
Sullins Connector Solutions
$29.0348
Welcome back, may I help you?