
* Images are for reference only
39014043
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39014043
- JLCPCB Part #
- C564594
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x4P 4 4.2mm Non-Latching PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12111
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 12111
In-stock Item Pricing
Qty Unit Price
1+
$0.3720
50+
$0.3008
150+
$0.2702
500+
$0.2153
3500+
$0.1982
7000+
$0.1880
Related Products
Welcome back, may I help you?