
* Images are for reference only
39014041
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39014041
- JLCPCB Part #
- C293501
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x4P 4 4.2mm PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38443
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 38443
In-stock Item Pricing
Qty Unit Price
1+
$0.1518
50+
$0.1262
150+
$0.1133
500+
$0.1038
2500+
$0.0961
5000+
$0.0922
Related Products
Welcome back, may I help you?