
* Images are for reference only
39014040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39014040
- JLCPCB Part #
- C277585
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x4P 4 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
50+
$0.0967
150+
$0.0806
500+
$0.0684
2500+
$0.0587
5000+
$0.0539
Related Products
Welcome back, may I help you?