
* Images are for reference only
39014031
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39014031
- JLCPCB Part #
- C505006
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x3P 3 4.2mm Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14244
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 14244
In-stock Item Pricing
Qty Unit Price
1+
$0.1239
50+
$0.1032
150+
$0.0927
1300+
$0.0848
2600+
$0.0787
5200+
$0.0754
Related Products
Welcome back, may I help you?