
* Images are for reference only
39014030
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39014030
- JLCPCB Part #
- C277630
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 1 1x3P 3 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9762
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 9762
In-stock Item Pricing
Qty Unit Price
1+
$0.1265
50+
$0.1067
150+
$0.0967
1300+
$0.0870
2600+
$0.0811
5200+
$0.0780
Related Products
Welcome back, may I help you?