
* Images are for reference only
39013045
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39013045
- JLCPCB Part #
- C501645
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2 2x2P 4.2mm 4.2mm Black PA UL94V-2 P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2501
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2501
In-stock Item Pricing
Qty Unit Price
1+
$0.3769
50+
$0.3077
150+
$0.2781
1000+
$0.2410
2000+
$0.2246
5000+
$0.2148
Related Products
Welcome back, may I help you?