
* Images are for reference only
39012245
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012245
- JLCPCB Part #
- C505045
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 12 2 2x12P 4.2mm 4.2mm Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3190
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3190
In-stock Item Pricing
Qty Unit Price
1+
$0.4753
10+
$0.3915
30+
$0.3545
100+
$0.3094
500+
$0.2900
800+
$0.2771
Related Products
Welcome back, may I help you?