
* Images are for reference only
39012200
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012200
- JLCPCB Part #
- C293497
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 10 2 2x10P 4.2mm 4.2mm PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1303
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1303
In-stock Item Pricing
Qty Unit Price
1+
$0.3235
50+
$0.2555
150+
$0.2264
1000+
$0.1901
2000+
$0.1740
5000+
$0.1643
Related Products
Welcome back, may I help you?