
* Images are for reference only
39012165
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012165
- JLCPCB Part #
- C505044
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x8P 4.2mm 4.2mm 8 Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.3923
50+
$0.3266
150+
$0.2986
1300+
$0.2634
2600+
$0.2478
5200+
$0.2385
Related Products
Welcome back, may I help you?