
* Images are for reference only
39012146
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012146
- JLCPCB Part #
- C501639
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x7P 4.2mm 4.2mm 7 Locking PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
10+
$0.4978
30+
$0.4527
200+
$0.3980
400+
$0.3722
1000+
$0.3577
Related Products
Welcome back, may I help you?