
* Images are for reference only
39012121
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39012121
- JLCPCB Part #
- C259756
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x6P 4.2mm 4.2mm 6 PA UL94V-2 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.3681
50+
$0.2993
200+
$0.2699
400+
$0.2330
2400+
$0.2166
5000+
$0.2068
Related Products
Welcome back, may I help you?