
* Images are for reference only
PEC07DBBN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC07DBBN
- JLCPCB Part #
- C3336171
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 14P 2 2.54mm 2.54mm 3A 5.08mm 5.84mm 6.1mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9465
200+
$0.3667
500+
$0.3538
1000+
$0.3473
Welcome back, may I help you?