This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

852-10-036-10-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
852-10-036-10-003000
JLCPCB Part #
C3335697
Package
Plugin,P=1.27mm
Description
1.27mm 1.27mm 1.9mm 2 2.54mm 3.1mm 36P Black Copper alloy Gold Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.0356
200+ $7.7541
500+ $7.4811
1000+ $7.3462
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons