
* Images are for reference only
PRPC016DFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PRPC016DFBN-RC
- JLCPCB Part #
- C3335652
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 32P 3A 5.58mm 8.08mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6976
200+
$0.2697
500+
$0.2616
1000+
$0.2568
Welcome back, may I help you?