
* Images are for reference only
39000181
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39000181
- JLCPCB Part #
- C293324
- Package
- -
- Description
- 1.3mm~3.1mm 18~24 600V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36125
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 36125
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
1000+
$0.1533
4000+
$0.1391
8000+
$0.1286
48000+
$0.1202
100000+
$0.1160
Related Products
Welcome back, may I help you?