
* Images are for reference only
39000079
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39000079
- JLCPCB Part #
- C242615
- Package
- -
- Description
- 1.8mm~3.1mm 16 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8688
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8688
In-stock Item Pricing
Qty Unit Price
1+
$0.0523
1000+
$0.0438
4000+
$0.0396
8000+
$0.0363
48000+
$0.0338
100000+
$0.0325
Related Products
Welcome back, may I help you?