
* Images are for reference only
39000048
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39000048
- JLCPCB Part #
- C277389
- Package
- -
- Description
- 0.9mm~1.8mm 22~28 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7215
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 7215
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0230
600+
$0.0196
6000+
$0.0175
12000+
$0.0157
18000+
$0.0148
Related Products
Welcome back, may I help you?