
* Images are for reference only
832-10-070-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 832-10-070-20-001000
- JLCPCB Part #
- C3335003
- Package
- Push-Pull,P=2mm
- Description
- 2 2mm 2mm 3.43mm 3.61mm 4mm 70P Black Copper alloy Gold Right Angle Round Pin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2305
200+
$13.2468
500+
$12.7813
1000+
$12.5510
Welcome back, may I help you?