
* Images are for reference only
SMH100-LPPE-S10-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S10-RA-BK
- JLCPCB Part #
- C3330548
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 1 1.27mm 1.8mm 10P 1A 1mm 2.6mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7055
200+
$0.2738
500+
$0.2642
1000+
$0.2593
Related Products

SMH100-LPPE-S30-RA-BK
Sullins Connector Solutions
$5.2617

SMH100-LPPE-S17-RA-BK
Sullins Connector Solutions
$2.9989

SMH100-LPPE-S40-RA-BK
Sullins Connector Solutions
$7.0156

SMH100-LPSE-S12-RA-BK
Sullins Connector Solutions
$1.7249

SMH100-LPSE-D24-RA-BK
Sullins Connector Solutions
$15.9106

SMH100-LPPE-D11-RA-BK
Sullins Connector Solutions
$3.3532
Welcome back, may I help you?