
* Images are for reference only
802-10-010-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 802-10-010-10-002000
- JLCPCB Part #
- C3327433
- Package
- Plugin,P=2.54mm
- Description
- 10P 2 2.54mm 2.54mm 2.79mm 3.61mm 3mm Black Copper alloy Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3632
200+
$0.5282
500+
$0.5088
1000+
$0.5007
Welcome back, may I help you?