
* Images are for reference only
SMH100-LPSE-S04-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S04-SC-BK
- JLCPCB Part #
- C3326436
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1.65mm 1A 1mm 1mm 4P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6477
200+
$0.2520
500+
$0.2423
1000+
$0.2375
Related Products

SMH100-LPSE-S02-SC-BK
Sullins Connector Solutions
$0.7801

SMH100-LPSE-S24-SC-BK
Sullins Connector Solutions
$8.6116

SMH100-LPSE-S44-SC-BK
Sullins Connector Solutions
$15.7293

MW-12-03-G-D-160-140-TR
Samtec
$11.5430

MW-25-03-G-D-150-075
Samtec
$28.4803

BC032-06-A-2-0200-0200-L-D
Global Connector Technology
$1.6700
Welcome back, may I help you?