
* Images are for reference only
SMH100-LPSE-D05-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D05-RA-BK
- JLCPCB Part #
- C3326360
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 1.8mm 10P 1A 1mm 1mm 2 2.6mm 3.1mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4924
200+
$0.5783
500+
$0.5573
1000+
$0.5476
Related Products

SMH100-LPSE-D15-RA-BK
Sullins Connector Solutions
$10.1915

SMH100-LPSE-D45-RA-BK
Sullins Connector Solutions
$29.1127

SMH100-LPSE-S05-RA-BK
Sullins Connector Solutions
$0.7963

SMH100-LPSE-D49-RA-BK
Sullins Connector Solutions
$31.6985

SMH100-LPSE-D16-RA-BK
Sullins Connector Solutions
$10.8698

SMH100-LPSE-S11-RA-BK
Sullins Connector Solutions
$3.8699
Welcome back, may I help you?