
* Images are for reference only
PEC17DBEN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC17DBEN
- JLCPCB Part #
- C3324865
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 12.7mm 2 2.54mm 2.54mm 34P 3A 5.84mm 6.1mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6360
200+
$1.4083
500+
$1.3583
1000+
$1.3341
Welcome back, may I help you?