
* Images are for reference only
NPPN132AFCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN132AFCN-RC
- JLCPCB Part #
- C3322620
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 26P 2mm 2mm 4.3mm Gold Phosphor bronze Square Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0392
200+
$0.4032
500+
$0.3887
1000+
$0.3823
Welcome back, may I help you?