
* Images are for reference only
803-43-002-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-43-002-20-001000
- JLCPCB Part #
- C3322430
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2P 4.5A 5.08mm Beryllium copper Right Angle Round Hole Tin 弯插 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5302
200+
$0.2057
500+
$0.1977
1000+
$0.1945
Welcome back, may I help you?