
* Images are for reference only
MAX6325CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6325CSA+
- JLCPCB Part #
- C402922
- Package
- SOP-8
- Description
- 0℃~+70℃@(Ta) 1.5uVp-p 15mA 1ppm/℃ 2.5V 3mA 8V~36V Fixed Series SOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$13.7333
10+
$13.0980
30+
$11.9969
100+
$11.0344
Related Products
Welcome back, may I help you?