This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

311-13-108-41-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
311-13-108-41-003000
JLCPCB Part #
C3321452
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.79mm 3A 8P Beryllium copper Gold Round Hole Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2037
200+ $1.2405
500+ $1.1970
1000+ $1.1744
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons