This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

851-93-077-10-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
851-93-077-10-002000
JLCPCB Part #
C3321446
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 3A 4.7mm 77P Beryllium copper Round Hole Through Hole Tin 插件,P=1.27mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.5999
200+ $11.8425
500+ $11.4264
1000+ $11.2207

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons