
* Images are for reference only
SFM210-LPSE-D20-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D20-SM-BK
- JLCPCB Part #
- C3321242
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 40P Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5147
200+
$2.5206
500+
$2.4320
1000+
$2.3885
Related Products

SFM210-LPSE-D20-ST-BK
Sullins Connector Solutions
$15.7254

SFM210-LPSE-D27-SM-BK
Sullins Connector Solutions
$20.9661

SFM210-LPPE-D20-SM-BK
Sullins Connector Solutions
$8.9466

SFM210-LPSE-D34-SP-BK
Sullins Connector Solutions
$26.3808

1MM-R-D11-VS-00-H-TBP
TE Connectivity
$3.0424

SFM210-LPSE-S05-SC-BK
Sullins Connector Solutions
$2.7879
Welcome back, may I help you?