
* Images are for reference only
SFH11-NBPC-D03-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-NBPC-D03-ST-BK
- JLCPCB Part #
- C3320727
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 3A 6P 8.51mm Brass Gold Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 132
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.2661
10+
$1.0406
30+
$0.9166
100+
$0.7764
500+
$0.7136
1000+
$0.6846
Welcome back, may I help you?