This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

853-13-028-10-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
853-13-028-10-003000
JLCPCB Part #
C3320305
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 28P 3.78mm 3A Beryllium copper Gold Round Hole Through Hole 插件,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2237
200+ $8.9876
500+ $8.6728
1000+ $8.5154

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons