
* Images are for reference only
NPTC051KFXC-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPTC051KFXC-RC
- JLCPCB Part #
- C3320248
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 250V 3A 5P 7.1mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4947
200+
$0.1928
500+
$0.1847
1000+
$0.1815
Welcome back, may I help you?