This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

311-47-116-41-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
311-47-116-41-003000
JLCPCB Part #
C3320126
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 16P 2.54mm 2.79mm 3A Beryllium copper Round Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5046
200+ $5.9998
500+ $5.7901
1000+ $5.6852
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons