
* Images are for reference only
311-43-103-41-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 311-43-103-41-003000
- JLCPCB Part #
- C3320020
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 2.79mm 3A 3P Beryllium copper Round Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 68
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0892
200+
$5.0657
500+
$4.8874
1000+
$4.8007
Related Products
Welcome back, may I help you?