This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NPPN061BFLD-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN061BFLD-RC
JLCPCB Part #
C3319954
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 150V 2A 2mm 4.6mm 6P Gold Phosphor bronze Square Hole Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5233
200+ $0.2035
500+ $0.1955
1000+ $0.1922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons