This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

399-13-164-10-003000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
399-13-164-10-003000
JLCPCB Part #
C3319863
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2.54mm 3A 64P Beryllium copper Gold Right Angle Round Hole 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.0894
200+ $11.2580
500+ $10.8628
1000+ $10.6676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons