
* Images are for reference only
DS1339C-2
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1339C-2
- JLCPCB Part #
- C3301098
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function Built-in I2C SOIC-16-300mil Real Time Clocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9977
200+
$1.5477
500+
$1.4932
1000+
$1.4659
Related Products
Welcome back, may I help you?