
* Images are for reference only
SI1499DH-T1-BE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI1499DH-T1-BE3
- JLCPCB Part #
- C3289617
- Package
- SC-70-6
- Description
- -55℃~+150℃ 1 P-Channel 1.6A 122pF 16nC@4.5V 2.78W 220pF 424mΩ@1.2V 650pF 800mV 8V P-Channel SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8764
10+
$1.5967
30+
$1.4198
100+
$1.2397
500+
$1.1593
1000+
$1.1240
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?