This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KCA55L7UMF221KL01L

Extended
Manufacturer
Murata Electronics
MFR.Part #
KCA55L7UMF221KL01L
JLCPCB Part #
C3286914
Package
SMD,6.1x5.1mm
Description
-55℃~+125℃ 220pF 250V X1,Y2 ±10% SMD,6.1x5.1mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1677
200+ $0.4526
400+ $0.4365
800+ $0.4285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons