
* Images are for reference only
IPD50P03P4L11
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPD50P03P4L11
- JLCPCB Part #
- C3279056
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 1.09nF 18mΩ@4.5V 2V@85uA 3.77nF 30V 50A 55nC@10V 58W 64pF P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2529
10+
$2.7685
30+
$2.4794
100+
$2.1871
500+
$2.0537
1000+
$1.9934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?