This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IGLD60R070D1AUMA3

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IGLD60R070D1AUMA3
JLCPCB Part #
C3278567
Package
LSON-8
Description
-55℃~+150℃@(Tj) 1 N-channel 1.6V@2.6mA 114W 15A 380pF@400V 600V LSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9081
200+ $7.3173
500+ $7.0605
1000+ $6.9337

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons