
* Images are for reference only
38321000410
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 38321000410
- JLCPCB Part #
- C3159020
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 300V 300V 5.08mm 50A 8.5mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 996
In-stock Item Pricing
Qty Unit Price
1+
$0.7049
10+
$0.5710
30+
$0.5033
100+
$0.4372
Welcome back, may I help you?