This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HF18FF/012-2Z2

Extended
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF18FF/012-2Z2
JLCPCB Part #
C399421
Package
Plugin,21.5x28mm
Description
-40℃~+70℃ 100mΩ 12V 15ms 160Ω 2 Form C: 2C (DPDT-CO) 20ms 30V@DC、250V@AC 7A 7A@250VAC、7A@30VDC 8 800mW Non-Polarized - Single Coil 插件,21.5x28mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4957
10+ $3.6911
30+ $3.1875
90+ $2.6710

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons