
* Images are for reference only
P51-1500-A-U-I12-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-1500-A-U-I12-5V-000-000
- JLCPCB Part #
- C3255189
- Package
- -
- Description
- -40℃~+105℃ 10.34214Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.6829
200+
$59.8614
500+
$57.7567
1000+
$56.7172
Related Products

P51-1500-A-A-I12-5V-000-000
Amphenol ICC
$154.6829

P51-1500-A-P-I12-5V-000-000
Amphenol ICC
$154.6829

P51-1500-S-U-I12-5V-000-000
Amphenol ICC
$154.6829

P51-2000-A-F-MD-4.5OVP-000-000
Amphenol ICC
$154.6829

P51-1500-S-H-I12-5V-000-000
Amphenol ICC
$154.6829

P51-500-A-I-MD-5V-000-000
Amphenol ICC
$154.6829
Welcome back, may I help you?