
* Images are for reference only
P51-2000-S-P-I12-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-S-P-I12-5V-000-000
- JLCPCB Part #
- C3253129
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.0990
200+
$60.0224
500+
$57.9120
1000+
$56.8698
Related Products

P51-2000-S-C-I12-5V-000-000
Amphenol ICC
$150.0003

P51-2000-S-L-I12-5V-000-000
Amphenol ICC
$145.1417

P51-1000-S-P-I12-5V-000-000
Amphenol ICC
$155.0990

P51-500-S-AD-D-4.5V-000-000
Amphenol ICC
$150.0003

P51-1000-A-S-MD-20MA-000-000
Amphenol ICC
$155.0990

P51-1500-S-AA-P-5V-000-000
Amphenol ICC
$150.0003
Welcome back, may I help you?