
* Images are for reference only
P51-200-S-AD-D-20MA-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-200-S-AD-D-20MA-000-000
- JLCPCB Part #
- C3252083
- Package
- -
- Description
- -40℃~+105℃ 1.37895Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.2579
200+
$58.1487
500+
$56.1057
1000+
$55.0955
Related Products

P51-200-A-AD-D-20MA-000-000
Amphenol ICC
$150.2579

P51-2000-S-AD-D-20MA-000-000
Amphenol ICC
$150.2579

P51-500-S-AD-D-20MA-000-000
Amphenol ICC
$150.2579

P51-2000-S-Y-D-4.5V-000-000
Amphenol ICC
$155.3653

P51-15-S-UCF-I12-5V-000-000
Amphenol ICC
$155.3653

P51-100-G-G-I12-4.5OVP-000-000
Amphenol ICC
$155.3653
Welcome back, may I help you?