
* Images are for reference only
P51-2000-S-B-P-4.5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-S-B-P-4.5V-000-000
- JLCPCB Part #
- C3251966
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.5011
200+
$60.1780
500+
$58.0622
1000+
$57.0172
Related Products

P51-2000-S-I-P-4.5V-000-000
Amphenol ICC
$155.5011

P51-2000-S-G-P-4.5V-000-000
Amphenol ICC
$139.6099

P51-2000-S-B-D-4.5V-000-000
Amphenol ICC
$155.5011

P51-50-G-P-D-4.5OVP-000-000
Amphenol ICC
$155.5011

P51-2000-S-A-P-5V-000-000
Amphenol ICC
$155.5011

P51-75-A-AD-I12-5V-000-000
Amphenol ICC
$150.3893
Welcome back, may I help you?