
* Images are for reference only
P51-2000-A-A-I12-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-2000-A-A-I12-5V-000-000
- JLCPCB Part #
- C3251625
- Package
- -
- Description
- -40℃~+105℃ 13.78951Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.6282
200+
$59.8402
500+
$57.7363
1000+
$56.6971
Related Products
Welcome back, may I help you?