
* Images are for reference only
P51-500-A-C-P-20MA-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-500-A-C-P-20MA-000-000
- JLCPCB Part #
- C3250440
- Package
- -
- Description
- -40℃~+105℃ 3.44738Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.9626
200+
$58.0344
500+
$55.9954
1000+
$54.9872
Related Products

P51-500-A-G-P-20MA-000-000
Amphenol ICC
$155.0600

P51-1500-A-C-P-20MA-000-000
Amphenol ICC
$149.9626

P51-500-A-P-P-20MA-000-000
Amphenol ICC
$155.0600

P51-05-G-UC-I36-4.5V-000-000
Amphenol ICC
$123.8766

P51-3000-A-B-I12-4.5V-000-000
Amphenol ICC
$155.0600

P51-50-G-J-I12-20MA-000-000
Amphenol ICC
$155.0600
Welcome back, may I help you?